|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SMMUN2111LT1G
Manufacturer Part #:

SMMUN2111LT1G

Manufacturer:

Description:
Bipolar Transistors - BJT SS BR XSTR SPCL TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 50 V
Collector-Emitter Saturation Voltage: 0.25 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 35
Maximum Power Dissipation: 246 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MMUN2111L
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SMMUN2111LT3G SMMUN2111LT3G Reel In Stock $0.41 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM12V-701-2PL-TL00 Common Mode Filters / Chokes 10,009
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
CRCW040220K0FKED Thick Film Resistors - SMD 251,629
EEE-TP1V221AP Aluminum Electrolytic Capacitors - SMD 846
EEU-TP1V471B Aluminum Electrolytic Capacitors - Leaded 286
NSV1SS400T1G Diodes - General Purpose, Power, Switching 6,027
EEE-TP1E101AP Aluminum Electrolytic Capacitors - SMD 237
C3216X7R2J222K115AM Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,293
RB521CS-30T2R Schottky Diodes & Rectifiers 30,577
Real Time Availability
Stock:
6,095 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.231
  100: $0.099
  1,000: $0.076
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.059
  9,000: $0.053
  24,000: $0.049
  45,000: $0.044
  99,000: $0.042

To add to a project, please Log In.

147914401 197847692Alternative Packaging