|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SMMSD4148T1G
Manufacturer Part #:

SMMSD4148T1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching HI SPD SWTH DIODE
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Max Surge Current: 2 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: MMSD4148
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SMMSD4148T3G SMMSD4148T3G Reel In Stock $0.42 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ2012S601ATD25 EMI Filter Beads, Chips & Arrays 13,241
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
25LC256-E/SN EEPROM 1,263
PESD5V0U1UA,115 TVS Diodes - Transient Voltage Suppressors 24,894
RN731JTTD1003B50 Thin Film Resistors - SMD 13,360
TC1263-3.0VOA LDO Voltage Regulators 2,697
08053A472JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,078
2N7002KT1G MOSFET 22,982
RK73B2ATTD104J Thick Film Resistors - SMD 204,424
Real Time Availability
Stock:
12,933 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.238
  100: $0.102
  1,000: $0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.061
  9,000: $0.054
  24,000: $0.051
  45,000: $0.045
  99,000: $0.044
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging