|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SMMDL914T1G
Manufacturer Part #:

SMMDL914T1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO 100V
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Forward Continuous Current: 200 mA
Max Surge Current: 500 mA
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Power Dissipation: 200 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 4 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: MMDL914
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM32ER71C226ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 706
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,567
MCP6294-E/ST Operational Amplifiers - Op Amps 1,570
NVD5867NLT4G MOSFET 19,420
SZMM3Z18VT1G Zener Diodes 15,100
BLM18AG471SH1D EMI Filter Beads, Chips & Arrays 8,709
CRCW080520R0FKEAHP Thick Film Resistors - SMD 10,855
BZX84J-C3V9,115 Zener Diodes 12,346
SBC846BPDW1T1G Bipolar Transistors - BJT 2,781
BZX84J-B47,115 Zener Diodes 2,087
Real Time Availability
Stock:
1,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.249
  100: $0.118
  1,000: $0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.077
  9,000: $0.07
  24,000: $0.066
  45,000: $0.059
  99,000: $0.057
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692