|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SMMBT2222AWT1G
Manufacturer Part #:

SMMBT2222AWT1G

Manufacturer:

Description:
Bipolar Transistors - BJT SS GP XSTR NPN 40V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 75 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 600 mA
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 75
DC Current Gain hFE Max: 375
Maximum Power Dissipation: 150 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MMBT2222AW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXMS21NCNH-147 RFID Transponders 4,956
UCC28880D AC/DC Converters 473
FT232RL-REEL USB Interface IC 145,573
LXMS33HCNG-134 RFID Transponders 11,818
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
ATMEGA644A-AU 8-bit Microcontrollers - MCU 1,615
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 72
MSP430F67751IPZ 16-bit Microcontrollers - MCU 1,707
RP78602 Relay Sockets & Hardware 6,281
VLP8040T-151M Fixed Inductors 15,101
Real Time Availability
Stock:
8,389 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.264
  100: $0.11
  1,000: $0.075
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.059
  9,000: $0.05
  24,000: $0.047
  45,000: $0.044
  99,000: $0.038
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401