|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SMMBD914LT1G
Manufacturer Part #:

SMMBD914LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO SPCL
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Power Dissipation: 225 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 4 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: MMBD914L
Factory Pack Quantity: 3000
Switch Configuration: Single
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SMMBD914LT3G SMMBD914LT3G Reel In Stock $0.41 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM32ER71E106KA57L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,059
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
DMN5L06DWK-7 MOSFET 15,629
CSTCE8M00G15C99-R0 Resonators 7,709
STTH2R02UY Rectifiers 2,296
CRT0603-BY-1003ELF Thin Film Resistors - SMD 8,828
GCM188R72A103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,518
MM9Z1J638BM2EP Battery Management 324
SZ1SMA36CAT3G TVS Diodes - Transient Voltage Suppressors 4,720
MBRD320G Schottky Diodes & Rectifiers 579
Real Time Availability
Stock:
7,119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.231
  100: $0.099
  1,000: $0.076
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.059
  9,000: $0.053
  24,000: $0.049
  45,000: $0.044
  99,000: $0.042
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging