|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SMMBD7000LT1G
Manufacturer Part #:

SMMBD7000LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching DL SWITCHING DIODE
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 200 mA
Max Surge Current: 500 mA
Configuration: Dual
Recovery Time: 4 ns
Maximum Reverse Leakage Current: 1 uA
Maximum Power Dissipation: 300 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 1.5 pF
Series: MMBD7000L
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SMMBD7000LT3G SMMBD7000LT3G Reel Non-Stocked Lead-Time 7 Weeks $0.35 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SBAS16LT1G Diodes - General Purpose, Power, Switching 10,817
SBAV70LT1G Diodes - General Purpose, Power, Switching 14,850
SMMBT3904LT1G Bipolar Transistors - BJT 16,379
SMMBT3906LT1G Bipolar Transistors - BJT 17,975
Real Time Availability
Stock:
9,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.232
  100: $0.097
  1,000: $0.066
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.052
  9,000: $0.044
  24,000: $0.041
  45,000: $0.039
  99,000: $0.034
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging