Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-SMDA05CDR2G
Manufacturer Part #:

SMDA05CDR2G

Manufacturer:

Description: TVS Diode Arrays 4 CHAN BIDIRECTIONAL TVS
Lifecycle: New At Mouser
Silverlight Page 707, Mouser Enhanced Catalog
PDF Page 707, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 4 Channels
Breakdown Voltage: 6 V
Clamping Voltage: 11 V
Peak Surge Current: 17 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SMDA05C
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Capacitance: 350 pF
Dimensions: 4 mm W x 5 mm L x 1.75 mm H
Package / Case: SO-8
Packaging: Reel
Peak Pulse Power Dissipation: 300 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,783 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.87
  25: $1.67
  100: $1.50
  250: $1.33
  500: $1.17
  1,000: $0.967
  2,000: $0.90
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.90
  5,000: $0.867
  10,000: $0.834

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMAJ5.0A
TVS Diodes - Transient Voltage Suppressors 5volts ...
AVX
1: $0.40
RI-I02-112A-03
RFID Transponders Tag-it HF-I Plus Inlays
Texas Instruments
1: $0.92
N7E50-M516RB-50-WF
Memory Card Connectors CRD HDR 2mm STANDOFF SMT CF ...
3M Electronic Solutions Division
1: $4.82
CD143A-SR05
TVS Diode Arrays SOT 143 5V 500W Low Capacitance
Bourns
1: $1.20
TRF7960ARHBT
RFID Transponders Mult-Proto Fully Int RFID Writer ...
Texas Instruments
1: $6.52
RI-I11-112A-03
RFID Transponders Tag-it HF-I Plus Transponder Inl ...
Texas Instruments
1: $0.77
MAX2640EUT+T
RF Amplifier 300MHz - 2.5GHz SiGe Ultra-Low-Noise
Maxim Integrated
1: $2.97
NLP40-7629J
Linear and Switching Power Supplies 40W +5/+12V
Emerson / Astec Power
1: $47.73
MAX3485EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
0154010.DR
Fuses Fuseblck w/ fuse 10A OMNI BLOK 154
Littelfuse
1: $1.73
0031.7701.11
Fuse Holders FUSE-HOLDER OMH 125V
Schurter
1: $1.02
450-0067
WiFi / 802.11 Modules TiWi-SL CC3000 Module
LS Research
1: $27.86
RN212-4-02
Common Mode Filters / Chokes RN212-4/02
Schaffner
1: $2.41
SMD030F-2018-2
Resettable Fuses .3A 60V 20A Imax
TE Connectivity / Raychem
1: $0.45
DB-5R5D105T
Supercapacitors / Ultracapacitors MEM CAP 5.5V 1.0 ...
Elna
1: $5.15
5103308-1
Headers & Wire Housings HDR VERT DOUBLE 10P low pr ...
TE Connectivity / AMP
1: $0.74
TRF7970AEVM
RF Development Tools TRF7970A Eval Mod
Texas Instruments
1: $105.70
GCM1885C1H471JA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
RK73H1ETTP60R4F
Thick Film Resistors - SMD 1/16watt 60.4ohms 1%
KOA Speer
1: $0.08
RK73H1JTTD7870F
Thick Film Resistors - SMD 1/10watts 787ohms 1%
KOA Speer
1: $0.08


194410121 154619418