|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-SM05T1G
Manufacturer Part #:

SM05T1G

Manufacturer:

Description:
TVS Diode Arrays ZEN MONOLITHIC DUAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Polarity: Unidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6.2 V
Clamping Voltage: 9.8 V
Peak Surge Current: 17 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SMxxT1
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOT-23-3
Cd - Diode Capacitance: 225 pF
Length: 2.9 mm
Packaging: Reel
Pd - Power Dissipation: 300 W
Factory Pack Quantity: 3000
Type: TVS Diode Arrays Dual Common Anode Diodes for ESD Protection
Width: 1.3 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,774
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,326
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,800
06035C104KAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,588
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,697
T491C106K035AT Tantalum Capacitors - Solid SMD 19,028
PM-05-5 Switching Power Supplies 277
SM12T1G TVS Diode Arrays 8,516
CRCW06034K70FKEA Thick Film Resistors - SMD 289,746
CRCW0603100KFKEA Thick Film Resistors - SMD 303,004
Real Time Availability
Stock:
21,089 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.30
100:
$0.142
$0.109
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.09
$0.082
$0.077
$0.069
$0.066
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 137030531 153257584 154619418 123207567 131121624 147914401 156058099 195371018 106110656 119071417 177044800 197847692