|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBRS8340T3G
Manufacturer Part #:

SBRS8340T3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers REC SMC SPECIAL SHTKY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 40 V
If - Forward Current: 4 A
Ifsm - Forward Surge Current: 80 A
Configuration: Single
Vf - Forward Voltage: 0.5 V at 3 A
Ir - Reverse Current: 2000 uA
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Brand: ON Semiconductor
Series: MBRS340
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,472
LD1117S33TR LDO Voltage Regulators 18,256
DSPIC30F4011-30I/PT Digital Signal Processors & Controllers - DSP, DSC 1,063
PESD5V0S1BA,115 TVS Diodes - Transient Voltage Suppressors 16,413
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
LM2596S-5.0/NOPB Voltage Regulators - Switching Regulators 1,047
NR6045T100M Fixed Inductors 19,050
RK73H2ATTD1002F Thick Film Resistors - SMD 1,034,649
ECA-1HM101 Aluminum Electrolytic Capacitors - Leaded 12,641
52793-0670 FFC & FPC Connectors 2,374
Real Time Availability
Stock:
2,954 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.70
  10: $0.512
  100: $0.322
  1,000: $0.249
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.212
  10,000: $0.198
  25,000: $0.187
  50,000: $0.183
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401