|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBRS81100T3G
Manufacturer Part #:

SBRS81100T3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers REC SMB SPECIAL SHTKY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 100 V
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 50 A
Vf - Forward Voltage: 0.75 V
Ir - Reverse Current: 5 mA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SMB
Packaging: Reel
Brand: ON Semiconductor
Series: MBRS1100
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
TLV431BQDBZRQ1 Voltage References 16,978
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,075
GCM21BR71H104KA37L Multilayer Ceramic Capacitors MLCC - SMD/SMT 91,974
BSS84LT1G MOSFET 86,390
RK73Z1JTTD Thick Film Resistors - SMD 1,677,109
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,463
BUK9832-55A,115 MOSFET 2,509
SMAJ30CAHE3/61 TVS Diodes - Transient Voltage Suppressors 3,722
MMBF0201NLT1G MOSFET 7,383
Real Time Availability
Stock:
734 Can Ship Immediately

On Order: 7500 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.413
  100: $0.26
  1,000: $0.201
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.171
  10,000: $0.159
  25,000: $0.151
  50,000: $0.148
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692