|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAW56WT1G
Manufacturer Part #:

SBAW56WT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS COM ANODE DU SW
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Dual Common Anode
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 2.5 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAW56W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3USB221AQRSERQ1 USB Switch ICs 4,721
TMP411AQDGKRQ1 Board Mount Temperature Sensors 2,215
TPS79801QDGNRQ1 LDO Voltage Regulators 2,736
TRS3232EQPWRQ1 RS-232 Interface IC 3,419
B360A-13-F Schottky Diodes & Rectifiers 37,342
598-8210-107F Standard LEDs - SMD 77,864
PMEG6030EP,115 Schottky Diodes & Rectifiers 8,895
A7985ATR Voltage Regulators - Switching Regulators 715
PESD1LIN,135 TVS Diodes - Transient Voltage Suppressors 9,750
LM2901VQPWRG4Q1 Analog Comparators 1,260
Real Time Availability
Stock:
10,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  10: $0.223
  100: $0.093
  1,000: $0.063
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.05
  9,000: $0.042
  24,000: $0.04
  45,000: $0.037
  99,000: $0.032
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401