|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAW56LT1G
Manufacturer Part #:

SBAW56LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS DUAL DIO SPCL TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Dual
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 50 uA
Maximum Power Dissipation: 300 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAW56L
Factory Pack Quantity: 3000
Switch Configuration: Dual
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SBAW56LT3G SBAW56LT3G Reel In Stock $0.41 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 150,665
TLV3202AIDR Analog Comparators 23,358
BSP75N Power Switch ICs - Power Distribution 46,789
NTF3055L108T1G MOSFET 89,107
IPD90P04P4L-04 MOSFET 18,070
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,170
GCM31CR71C106KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,149
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,937
0157003.DRT Surface Mount Fuses 1,774
TPS60400QDBVRQ1 Voltage Regulators - Switching Regulators 4,439
Real Time Availability
Stock:
11,305 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.231
  100: $0.099
  1,000: $0.076
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.059
  9,000: $0.053
  24,000: $0.049
  45,000: $0.044
  99,000: $0.042

To add to a project, please Log In.

197847692 147914401Alternative Packaging