|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAV99RWT1G
Manufacturer Part #:

SBAV99RWT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO 70V TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 215 mA
Max Surge Current: 500 mA
Configuration: Dual
Recovery Time: 6 ns
Mounting Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Brand: ON Semiconductor
Series: BAV99RW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
M1F60-6063 Rectifiers 229,130
NTCS0805E3472FMT NTC Thermistors 6,290
GCJ31CR71E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,405
502443-0470 Headers & Wire Housings 1,214
SN74LVC1G17QDBVRQ1 Buffers & Line Drivers 7,515
CRCW0603604KFKEA Thick Film Resistors - SMD 55,271
MC74HCT245ADTR2G Bus Transceivers 2,220
SMMBTA06LT1G Bipolar Transistors - BJT 10,255
SZMMSZ5227BT1G Zener Diodes 11,170
Real Time Availability
Stock:
12,987 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.247
  100: $0.103
  1,000: $0.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.055
  9,000: $0.047
  24,000: $0.044
  45,000: $0.041
  99,000: $0.036
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692