|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAV70WT1G
Manufacturer Part #:

SBAV70WT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS DUAL SWITCHING SC70
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Dual Common Cathode
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 5 uA
Maximum Power Dissipation: 300 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 1.5 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAV70W
Factory Pack Quantity: 3000
Switch Configuration: Dual
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUP2105LT1G TVS Diode Arrays 112,580
MF-SM100-2 Resettable Fuses - PPTC 10,561
BTS3104SDL Power Switch ICs - Power Distribution 2,080
BTS5090-1EJA Power Switch ICs - Power Distribution 6,527
ZXMP6A13GTA MOSFET 5,257
BUK9Y25-60E,115 MOSFET 3,575
SBC846BDW1T1G Bipolar Transistors - BJT 19,734
C0805C220K1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,812
SBC856BDW1T1G Bipolar Transistors - BJT 10,680
ZXMN6A11GTA MOSFET 506
Real Time Availability
Stock:
3,217 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3217 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  10: $0.223
  100: $0.093
  1,000: $0.063
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.05
  9,000: $0.042
  24,000: $0.04
  45,000: $0.037
  99,000: $0.032
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692