|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAV70LT1G
Manufacturer Part #:

SBAV70LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO SPCL TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Dual
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 100 uA
Maximum Power Dissipation: 300 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 1.5 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAV70L
Factory Pack Quantity: 3000
Switch Configuration: Dual
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SBAV70LT3G SBAV70LT3G Reel In Stock $0.41 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712-12 High Frequency / RF Relays 795
2-1761603-6 Headers & Wire Housings 1,698
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
BAV70,215 Diodes - General Purpose, Power, Switching 216,621
PUMD10,115 Bipolar Transistors - Pre-Biased 48,851
RK73H1JTTD1003F Thick Film Resistors - SMD 763,724
1-1634586-2 D-Sub Standard Connectors 728
5499141-2 Headers & Wire Housings 341
CRCW0603820RFKEA Thick Film Resistors - SMD 64,173
CRCW08055K10FKEA Thick Film Resistors - SMD 68,957
Real Time Availability
Stock:
14,850 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.231
  100: $0.099
  1,000: $0.076
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.059
  9,000: $0.053
  24,000: $0.049
  45,000: $0.044
  99,000: $0.042

To add to a project, please Log In.

197847692 147914401Alternative Packaging