|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAS21LT1G
Manufacturer Part #:

SBAS21LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO SPCL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 250 V
Forward Continuous Current: 200 mA
Max Surge Current: 625 mA
Configuration: Single
Recovery Time: 50 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 100 uA
Maximum Power Dissipation: 225 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT23-3
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS21
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SBAS21LT3G SBAS21LT3G Reel In Stock $0.41 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,170
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,075
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,463
RK73B1JTTD103J Thick Film Resistors - SMD 771,555
RK73Z2ATTD Thick Film Resistors - SMD 584,752
SBC807-25LT1G Bipolar Transistors - BJT 12,583
RK73B1JTTD102J Thick Film Resistors - SMD 466,448
RK73H1JTTD3001F Thick Film Resistors - SMD 181,254
RK73B1JTTD473J Thick Film Resistors - SMD 83,853
Real Time Availability
Stock:
13,487 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.231
  100: $0.099
  1,000: $0.076
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.059
  9,000: $0.053
  24,000: $0.049
  45,000: $0.044
  99,000: $0.042
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging