|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAS21DW5T1G
Manufacturer Part #:

SBAS21DW5T1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS DL HIVLT SWCH DIO
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 250 V
Forward Continuous Current: 0.2 A
Max Surge Current: 625 mA
Configuration: Dual
Recovery Time: 50 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 100 uA
Maximum Power Dissipation: 385 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-88A-5
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS21
Factory Pack Quantity: 3000
Switch Configuration: Dual
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
STN1NF20 MOSFET 3,970
MMBT3904 Bipolar Transistors - BJT 142,217
TL431AIDBZR Voltage References 20,804
GBU8M-E3/51 Bridge Rectifiers 3,562
CRM2512-FX-R200ELF Thick Film Resistors - SMD 14,264
ERJ-6ENF1001V Thick Film Resistors - SMD 871,574
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
GRM155R71H472KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 725,123
RK73B2ATTD103J Thick Film Resistors - SMD 401,664
Real Time Availability
Stock:
5,700 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.292
  100: $0.138
  1,000: $0.106
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.09
  9,000: $0.082
  24,000: $0.077
  45,000: $0.069
  99,000: $0.066

To add to a project, please Log In.

147914401 197847692