|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAS20LT1G
Manufacturer Part #:

SBAS20LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO 200V TR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 250 V
Forward Continuous Current: 200 mA
Max Surge Current: 625 mA
Configuration: Single
Recovery Time: 50 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 100 uA
Maximum Power Dissipation: 385 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS20L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ1608Y152BTD25 EMI Filter Beads, Chips & Arrays 7,550
EEC-RG0V105H Supercapacitors / Ultracapacitors 3,160
UA78M05CDCYR Linear Voltage Regulators 19,835
TEMT6200FX01 Ambient Light Sensors 5,127
LM35DZ/NOPB Board Mount Temperature Sensors 8,900
HGT1S10N120BNST IGBT Transistors 985
09-50-3021 Headers & Wire Housings 43,469
SN74ACT373DWR Latches 995
SDR1006-121KL Fixed Inductors 201
NZH5V1B,115 Zener Diodes 22,851
Real Time Availability
Stock:
8,577 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.231
  100: $0.099
  1,000: $0.076
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.059
  9,000: $0.053
  24,000: $0.049
  45,000: $0.044
  99,000: $0.042
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401