|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAS20HT1G
Manufacturer Part #:

SBAS20HT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO 200V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 200 V
Forward Continuous Current: 0.2 A
Max Surge Current: 625 mA
Configuration: Single
Recovery Time: 50 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 100 uA
Maximum Power Dissipation: 200 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS20HT1
Factory Pack Quantity: 3000
Switch Configuration: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW040210K0FKED Thick Film Resistors - SMD 1,663,367
CKG32KX7S1H106M335AJ Multilayer Ceramic Capacitors MLCC - SMD/SMT 999
CRCW04021K00FKED Thick Film Resistors - SMD 268,052
CRCW0402100RFKED Thick Film Resistors - SMD 433,512
GCM155R71H103KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 153,365
GCM188R71H473KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,100
CRCW040233R0FKED Thick Film Resistors - SMD 138,766
CRCW040247K0FKED Thick Film Resistors - SMD 188,956
NRVB140SFT1G Schottky Diodes & Rectifiers 2,430
Real Time Availability
Stock:
9,700 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.288
  100: $0.136
  1,000: $0.105
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.089
  9,000: $0.081
  24,000: $0.076
  45,000: $0.068
  99,000: $0.066

To add to a project, please Log In.

197847692 147914401