|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAS16WT1G
Manufacturer Part #:

SBAS16WT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO 75V TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Single
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 50 uA
Maximum Power Dissipation: 200 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS16W
Factory Pack Quantity: 3000
Switch Configuration: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM1555C1H101JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,235
GCM1555C1H100JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,860
MPZ1608S101ATDH5 EMI Filter Beads, Chips & Arrays 7,552
GCJ32ER71H475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,894
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,170
GCJ31MR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,736
SMA6T39CAY TVS Diodes - Transient Voltage Suppressors 3,818
BSS123LT1G MOSFET 37,638
RK73H1ETTP1000F Thick Film Resistors - SMD 415,892
RK73H1JTTD2R20F Thick Film Resistors - SMD 17,189
Real Time Availability
Stock:
7,770 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.26
  100: $0.112
  1,000: $0.086
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.067
  9,000: $0.06
  24,000: $0.056
  45,000: $0.049
  99,000: $0.048

To add to a project, please Log In.

197847692 147914401