|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SBAS116LT1G
Manufacturer Part #:

SBAS116LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO 75V T
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 75 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Single
Recovery Time: 3 us
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 80 nA
Maximum Power Dissipation: 300 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS116L
Factory Pack Quantity: 3000
Switch Configuration: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
TPS54620RGYR Voltage Regulators - Switching Regulators 11,939
292304-1 USB Connectors 10,755
DLW21SN900SQ2L Common Mode Filters / Chokes 51,920
GCJ32ER71H475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,894
J0011D21BNL Modular Connectors / Ethernet Connectors 1,548
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
TS931ILT Operational Amplifiers - Op Amps 8,375
FDN360P MOSFET 30,863
0402YA300JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,815
Real Time Availability
Stock:
14,427 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.272
  100: $0.129
  1,000: $0.099
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.084
  9,000: $0.077
  24,000: $0.072
  45,000: $0.064
  99,000: $0.062

To add to a project, please Log In.

197847692 147914401