|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SA5534NG
Manufacturer Part #:

SA5534NG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-20V Sngl Low Noise Industrial Temp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Noise Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 10 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 38 mA
Ib - Input Bias Current: 1.5 uA
Vos - Input Offset Voltage: 4 mV
Supply Current per Channel: 8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: NE5534
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD823ANZ Precision Amplifiers 125
TVX2C100MAD Aluminum Electrolytic Capacitors - Leaded 5,068
NE5534AP Operational Amplifiers - Op Amps 1,576
NE5532AP Operational Amplifiers - Op Amps 2,248
TAP105M035CCS Tantalum Capacitors - Solid Leaded 1,267
TAP106M025CCS Tantalum Capacitors - Solid Leaded 522
TAP225M035CCS Tantalum Capacitors - Solid Leaded 1,780
150473K250BB Film Capacitors 865
71918-114LF Headers & Wire Housings 506
NE5534PE4 Operational Amplifiers - Op Amps 337
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  10: $1.28
  100: $1.02
  500: $0.893
  1,000: $0.739
  2,500: $0.689
  5,000: $0.663
  10,000: $0.638
  25,000: Quote

To add to a project, please Log In.


121307804 129996457 147914401 190993817 197847692