|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-SA26ARLG
Manufacturer Part #:

SA26ARLG

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 26V 500W Unidirectional
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Package / Case: DO-15
Breakdown Voltage: 28.9 V
Polarity: Unidirectional
Clamping Voltage: 42.1 V
Peak Surge Current: 11.9 A
Series: SA5.0A
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Diameter: 3.6 mm
Length: 7.6 mm
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 500 W
Factory Pack Quantity: 5000
Termination Style: Axial
Width: 3.6 (Max) mm
Working Voltage: 26 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09.03201.02 Slide Switches 4,770
111-2223-001 Test Plugs & Test Jacks 2,465
3-641215-8 Headers & Wire Housings 1,507
SR211C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 18,376
TAJC106K035RNJ Tantalum Capacitors - Solid SMD 2,889
ADG704BRMZ Multiplexer Switch ICs 2,282
DC780R-225K Fixed Inductors 350
VJ1210A220JXGAT5ZL Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,883
SA5.0ARLG TVS Diodes - Transient Voltage Suppressors 5,962
MXO45HST-3C-10M0000 Standard Clock Oscillators 128
Real Time Availability
Stock:
4,750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.50
10:
$0.332
100:
$0.185
$0.135
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.116
$0.109
$0.10
$0.096
$0.092

To add to a project, please Log In.

121780097 147914401 175451368 197847692 107423608 113705195 130130482 156058099 120070634 123207567 125444392 176911793 195371018