|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-RD2006FR-H
Manufacturer Part #:

RD2006FR-H

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching FRD 20A 600V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 600 V
Forward Continuous Current: 20 A
Max Surge Current: 220 A
Configuration: Single
Recovery Time: 21 ns
Forward Voltage Drop: 1.6 V
Maximum Reverse Leakage Current: 100 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: Through Hole
Package / Case: TO-220F
Packaging: Tube
Brand: ON Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: RD2006FR
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FK22X7R2J104K Multilayer Ceramic Capacitors MLCC - Leaded 9,178
P6KE400A TVS Diodes - Transient Voltage Suppressors 7,391
MEE1S1215SC Isolated DC/DC Converters 109
TZMC18-GS08 Zener Diodes 11,639
R46KN410050N2M Film Capacitors 652
DENO-25-0001 Fixed Inductors 96
FK26X7R2J332K Multilayer Ceramic Capacitors MLCC - Leaded 1,186
IXA70I1200NA IGBT Modules 8
VBO68-16NO7 Bridge Rectifiers 4
Real Time Availability
Stock:
333 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.01
  10: $1.62
  100: $1.30
  500: $1.13
  1,000: $0.939
  2,500: $0.874
  5,000: $0.842
  10,000: $0.809
  25,000: Quote

To add to a project, please Log In.

110205640 197847692 147914401