|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-RD0306T-H
Manufacturer Part #:

RD0306T-H

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching FRD 3A 600V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 600 V
Forward Continuous Current: 3 A
Max Surge Current: 40 A
Configuration: Single
Recovery Time: 40 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 10 uA
Mounting Style: Through Hole
Packaging: Bulk
Brand: ON Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: RD0306T
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 721
C3216X5R1E336M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,563
PIC12F1840-I/SN 8-bit Microcontrollers - MCU 11,712
ADA4896-2ARMZ High Speed Operational Amplifiers 2,239
STPS3150RL Schottky Diodes & Rectifiers 12,235
1N4004 Rectifiers 212,026
BAV99 Diodes - General Purpose, Power, Switching 127,265
SB5100 Schottky Diodes & Rectifiers 3,956
BZV55-B15,115 Zener Diodes 13,333
UPW2A331MHD Aluminum Electrolytic Capacitors - Leaded 565
Real Time Availability
Stock:
669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.256
  10,000: $0.247
  25,000: $0.237
  50,000: $0.233
  100,000: Quote

To add to a project, please Log In.

166314194 157841168 110834476 136179014 171338494 110205640 197847692 147914401