|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-RB751V40T1G
Manufacturer Part #:

RB751V40T1G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 40V 200mW Single
Mouser Online Catalog Page 669, Mouser Online Catalog
PDF Page 669, PDF Catalog Page
RB751V40T1G Datasheet RB751V40T1G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: SMD/SMT
Package / Case: SOD-323
If - Forward Current: 0.03 A
Vrrm - Repetitive Reverse Voltage: 40 V
Vf - Forward Voltage: 0.37 V at 0.001 A
Ifsm - Forward Surge Current: 0.5 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 0.5 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: RB751V40
Product: Schottky Diodes
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47346-0001 USB Connectors 3,412
PESD0402-140 ESD Suppressors 156,507
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,309
CRCW08051K00FKEA Thick Film Resistors - SMD 348,272
74LVC2G240DP,125 Buffers & Line Drivers 19,316
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,195
MIC5332-SSYMT-T5 LDO Voltage Regulators 4,764
NUF2042XV6T1G ESD Suppressors 4,825
KNH16C104DA5TS Feed Through Capacitors 2,398
0ZCA0035FF2G Resettable Fuses - PPTC 5,568
Real Time Availability
Stock:
52,474 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.29
10:
$0.191
100:
$0.08
$0.054
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.041
$0.033
$0.031
$0.027
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692