Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-Q32M210F08ALNA
Manufacturer Part #:

Q32M210F08ALNA

Manufacturer:

Description:
ARM Microcontrollers - MCU Q32M210F08ALNA
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 256 kB
Data RAM Size: 48 kB
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: TLLGA-140
Mounting Style: SMD/SMT
Brand: ON Semiconductor
Packaging: Reel
Processor Series: Q32M210
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 2256
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,256: $7.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $6.58
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401