|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-PCS3P7303AG-08CR
Manufacturer Part #:

PCS3P7303AG-08CR

Manufacturer:

Description:
Clock Generators & Support Products 10-80M 2.5V/3.3V GP EMI
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PCS3P7303AG-08CR Datasheet PCS3P7303AG-08CR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 70 MHz
Max Output Freq: 70 MHz
Number of Outputs: 1 Output
Operating Supply Voltage: 2.5 V
Operating Supply Current: 5 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Packaging: Reel
Brand: ON Semiconductor
Jitter: 450 ps
Series: PCS3P7303A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6337US23D3+T Supervisory Circuits 1,980
NLSV1T34AMX1TCG Translation - Voltage Levels 9,446
NC7SP125P5X Buffers & Line Drivers 3,910
NC7SZ08M5X Logic Gates 19,274
RK73H2ATTD4700F Thick Film Resistors - SMD 32,469
C1206C564K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 697
Real Time Availability
Stock:
4,433 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
10:
$1.37
100:
$1.10
500:
$0.963
$0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.74
$0.713
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146349511 197847692 147914401 166698206 160283242