|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-PCA9655EMTTXG
Manufacturer Part #:

PCA9655EMTTXG

Manufacturer:

Description:
Interface - I/O Expanders I2C I/O EXPANDER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Maximum Operating Frequency: 1 MHz
Operating Supply Voltage: 1.65 V to 5.5 V
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Reel
Brand: ON Semiconductor
Logic Family: PCA9655E
Output Current: 50 mA
Power Dissipation: 600 mW
Product Type: I/O Expanders
Series: PCA9655E
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
KSZ8081MNXIA TR Ethernet ICs 30,448
CC3200-LAUNCHXL Development Boards & Kits - Wireless 524
L5970D013TR Voltage Regulators - Switching Regulators 6,249
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,428
MAX5391LATE+T Digital Potentiometer ICs 4,669
MAX5391NATE+T Digital Potentiometer ICs 4,831
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 464,887
LMR62014XMF/NOPB Voltage Regulators - Switching Regulators 8,683
04025A101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 244,269
Real Time Availability
Stock:
1,567 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.17
  10: $1.75
  100: $1.40
  500: $1.23
  1,000: $1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.945
  6,000: $0.91
  9,000: $0.875
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692