|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-PCA9655EDWR2G
Manufacturer Part #:

PCA9655EDWR2G

Manufacturer:

Description:
Interface - I/O Expanders 16-BIT I/O EXPANDER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Maximum Operating Frequency: 1 MHz
Operating Supply Voltage: 1.65 V to 5.5 V
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Packaging: Reel
Brand: ON Semiconductor
Logic Family: PCA9655E
Output Current: 50 mA
Power Dissipation: 600 mW
Product Type: I/O Expanders
Series: PCA9655E
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 306
OM13077 Development Boards & Kits - ARM 15
FT232RL-REEL USB Interface IC 145,935
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,686
MAX3430CSA+ RS-485 Interface IC 6,515
28A0593-0A2 Ferrite Clamp On Cores 31,201
R125654450 RF Connectors / Coaxial Connectors 1,323
INA331AIDGKT Instrumentation Amplifiers 2,093
MBR0520LT1G Schottky Diodes & Rectifiers 134,452
MOV-07D181K Varistors 5,856
Real Time Availability
Stock:
686 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.17
  10: $1.75
  100: $1.40
  500: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.02
  2,000: $0.945
  5,000: $0.91
  10,000: $0.875
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692