|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-PCA9535EDWR2G
Manufacturer Part #:

PCA9535EDWR2G

Manufacturer:

Description:
Interface - I/O Expanders 16-BIT I/O EXPANDER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Number of I/Os: 16 I/O
Interface Type: I2C, Serial, SMBus
Maximum Operating Frequency: 400 kHz
Interrupt Output: With Interrupt
Operating Supply Voltage: 1.65 V to 5.5 V
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Packaging: Reel
Brand: ON Semiconductor
Logic Family: PCA9535
Operating Current: 1.65 V to 5.5 V
Output Current: 50 mA
Power Dissipation: 600 mW
Product Type: I/O Expanders
Series: PCA9535E
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8341-10ML Soldering Flux 592
EROP3SA Pliers & Tweezers 248
EROP7SA Pliers & Tweezers 264
RK73H1ETTP1000F Thick Film Resistors - SMD 415,892
RK73H1ETTP1003F Thick Film Resistors - SMD 551,431
C22304 Switch Bezels / Switch Caps 489
SN74LVC1G97QDCKRQ1 Logic Gates 2,874
XHT412 Pliers & Tweezers 39
RK73B1ETTP100J Thick Film Resistors - SMD 134,358
RK73B1ETTP102J Thick Film Resistors - SMD 189,281
Real Time Availability
Stock:
626 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.17
  10: $1.75
  100: $1.40
  500: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.02
  2,000: $0.945
  5,000: $0.91
  10,000: $0.875
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692