|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-PCA9306FMUTCG
Manufacturer Part #:

PCA9306FMUTCG

Manufacturer:

Description:
Translation - Voltage Levels Dual Bidirectional I2C Bus
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Dual Bidirectional Voltage-level Translator
Propagation Delay Time: 2 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 0 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Input Type: CMOS
Maximum Power Dissipation: 833 mW
Minimum Operating Temperature: - 55 C
Number of Channels: 2 Channel
Output Type: Open Drain, Totem-Pole
Packaging: Reel
Series: PCA9306
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61232DRCT Voltage Regulators - Switching Regulators 6,577
BT121-A-V1 Bluetooth / 802.15.1 Modules 286
DKBT Bluetooth / 802.15.1 Development Tools 47
LPS25HTR Board Mount Pressure Sensors 7,372
47346-0001 USB Connectors 14,622
24LC128T-I/MNY EEPROM 4,322
02016D225MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,330
MPZ1608S601A EMI Filter Beads, Chips & Arrays 169,836
2450AT42B100E Antennas 2,139
CC2564RVMR RF Transceiver 2,074
Real Time Availability
Stock:
1,179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.243
  9,000: $0.234
  24,000: $0.225
  45,000: $0.221
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692 179658608