|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-PCA9306AMUTCG
Manufacturer Part #:

PCA9306AMUTCG

Manufacturer:

Description:
Translation - Voltage Levels DUAL I2C BUS TRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 0 V
Maximum Operating Temperature: + 125 C
Package / Case: UQFN-8
Brand: ON Semiconductor
Maximum Power Dissipation: 883 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: PCA9306
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F688-I/P 8-bit Microcontrollers - MCU 11,012
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,529
SCA3100-D07-1 Accelerometers 830
MAX3232IPWR RS-232 Interface IC 9,684
F950J337MBAAQ2 Tantalum Capacitors - Solid SMD 11,713
SKY12347-362LF Attenuators 2,737
KW-5R5C334-R Supercapacitors / Ultracapacitors 2,858
STPS2L30AF Schottky Diodes & Rectifiers 11,019
STW20N65M5 MOSFET 514
VB525SP-E Power Switch ICs - Power Distribution 883
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.243
  9,000: $0.234
  24,000: $0.225
  45,000: $0.221
  99,000: Quote

To add to a project, please Log In.


147914401 197847692