|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-PACDN006MR
Manufacturer Part #:

PACDN006MR

Manufacturer:

Description:
ESD Suppressors 6-Channel Protection
Mouser Online Catalog Page 779, Mouser Online Catalog
PDF Page 779, PDF Catalog Page
PACDN006MR Datasheet PACDN006MR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Unidirectional
Number of Channels: 6 Channel
Cd - Diode Capacitance: 3 pF
Termination Style: SMD/SMT
Package / Case: MSOP-8
Pd - Power Dissipation: 200 mW
Current Rating: 10 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V
Packaging: Reel
Series: PACDN006
Factory Pack Quantity: 4000
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,397
LMV324IPWR Operational Amplifiers - Op Amps 9,673
TCA9539PWR Interface - I/O Expanders 2,530
CD1206-S01575 Diodes - General Purpose, Power, Switching 350,275
CRCW08051K00FKEA Thick Film Resistors - SMD 348,272
CRCW120610K0FKEA Thick Film Resistors - SMD 661,027
BCP69T1G Bipolar Transistors - BJT 22,022
SDA04H1SBD DIP Switches / SIP Switches 1,812
UUR1E101MCL1GS Aluminum Electrolytic Capacitors - SMD 25,242
Real Time Availability
Stock:
7,489 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.589
100:
$0.38
$0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.257
$0.247
$0.238
$0.234
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154752857 118197562 165440011 120070634 131121624 106110656 126653494 159027753 182343464 104438087 156058099 161292669