|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-P3P623S00BG-08TR
Manufacturer Part #:

P3P623S00BG-08TR

Manufacturer:

Description:
Clock Generators & Support Products 20-50M 3.3V 1 O/P TS EMI
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Max Input Freq: 50 MHz
Max Output Freq: 50 MHz
Number of Outputs: 1 Output
Operating Supply Voltage: 3 V to 3.6 V
Operating Supply Current: 27 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: 0 C
Packaging: Reel
Series: P3P623S00BG
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-3015-1A FFC & FPC Connectors 12,325
APTF1616SEEZGQBDC Standard LEDs - SMD 21,924
LMR62014XMF/NOPB Voltage Regulators - Switching Regulators 4,918
EC11B15242AF Encoders 1,586
EC11E15244B2 Encoders 126
EC11E18244A5 Encoders 1,076
SN74HC165PWR Counter Shift Registers 4,886
PEC11L-4215F-S0015 Encoders 3,257
PEC11S-929K-H0015 Encoders 125
74AUP1G18GW,125 Encoders, Decoders, Multiplexers & Demultiplexers 1,925
Real Time Availability
Stock:
948 Can Ship Immediately

On Order:
0

Factory Lead-Time:
31 Weeks

Quantities greater than 948 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.36
10:
$2.70
100:
$2.46
250:
$2.22
500:
$1.99
$1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.60
$1.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401