|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-P2781AF-08SR
Manufacturer Part #:

P2781AF-08SR

Manufacturer:

Description:
Clock Generators & Support Products 3-78MHZ 3.3V 1X GP EMI
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 78 MHz
Max Output Freq: 78 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 50 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 10 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Jitter: 250 ps
Output Type: CMOS
Series: P2781/82/84
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053OAQDBZR Board Mount Hall Effect / Magnetic Sensors 5,037
DRV5033AJQLPG Board Mount Hall Effect / Magnetic Sensors 1,437
DRV5023BIQLPG Board Mount Hall Effect / Magnetic Sensors 1,471
RJHSE-5381 Modular Connectors / Ethernet Connectors 8,245
AP3417CKTR-G1 Voltage Regulators - Switching Regulators 8,057
APT1608CGCK Standard LEDs - SMD 117,175
L78L33ACZ Linear Voltage Regulators 1,919
SACB5.0 TVS Diodes - Transient Voltage Suppressors 5,523
BD5230FVE-TR Supervisory Circuits 426
TLA-6T118LF-T Transformers Audio & Signal 1
Real Time Availability
Stock:
2,106 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 2106 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
10:
$1.37
100:
$1.10
500:
$0.963
$0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.74
$0.713
$0.659
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187637643 161332255 159303935 157601376 114880229 166177426 146349511 154386434 156284728 157253576 197847692 109549042 160283242 160721302 147914401 166698206 183522562