|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NYC228STT1G
Manufacturer Part #:

NYC228STT1G

Manufacturer:

Description:
SCRs SENSITIVE GATE SCR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 15 A
Series: NYC222
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
US232R-100-BULK USB Cables / IEEE 1394 Cables 1,491
STM32F302VBT6 ARM Microcontrollers - MCU 525
RJSAE-5381-02 Modular Connectors / Ethernet Connectors 714
39-01-2020 Headers & Wire Housings 47,419
SN74LVC1G123DCTR Monostable Multivibrator 9,750
MAX9601EUP+ Analog Comparators 250
VNC2 DEBUG MODULE Interface Development Tools 154
MCR08MT1G SCRs 8,023
CAT93C46VI-GT3 EEPROM 7,676
VNC2-32L1B-TRAY USB Interface IC 220
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.215
  2,000: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 174551776 156058099 190359769 197847692