|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NYC226STT1G
Manufacturer Part #:

NYC226STT1G

Manufacturer:

Description:
SCRs SENSITIVE GATE SCR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 15 A
Series: NYC222
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71E105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,475
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,742
PIC16F688-I/P 8-bit Microcontrollers - MCU 11,012
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,323
131-3701-261 RF Connectors / Coaxial Connectors 11,010
FC-255 32.7680K-A3 Crystals 9,463
STP7N80K5 MOSFET 1,066
FQB30N06LTM MOSFET 25
MCT9001 Transistor Output Optocouplers 4,889
NDS7002A MOSFET 78,203
Real Time Availability
Stock:
904 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.402
  100: $0.253
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.196
  2,000: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 190359769 147914401 156058099