|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NYC222STT1G
Manufacturer Part #:

NYC222STT1G

Manufacturer:

Description:
SCRs SENSITIVE GATE SCR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 50 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 15 A
Series: NYC222
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WF3002V Thick Film Resistors - SMD 4,852
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
USB-MSP430-FPA-STD Programmers - Processor Based 260
XTR116UA/2K5 Sensor Interface 18,512
MC33926PNB Motor / Motion / Ignition Controllers & Drivers 11,320
STM8L101F3U6TR 8-bit Microcontrollers - MCU 9,580
104031-0811 Memory Card Connectors 10,725
OPA2350UA/2K5 High Speed Operational Amplifiers 3,201
MMSZ4703T1G Zener Diodes 14,841
B32560J8103J000 Film Capacitors 1,718
Real Time Availability
Stock:
1,616 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.215
  2,000: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 156058099 190359769