|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NYC0102BLT1G
Manufacturer Part #:

NYC0102BLT1G

Manufacturer:

Description:
SCRs THY SOT23 SCR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 200 V
Off-State Leakage Current @ VDRM IDRM: 0.001 mA
Forward Voltage Drop: 1.7 V
Maximum Gate Peak Inverse Voltage: 8 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 7 A
Series: NYC0102B
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0402C101J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,490
LM431BCM3/NOPB Voltage References 8,472
04023C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 123,977
RK73Z1JTTD Thick Film Resistors - SMD 1,677,109
22-28-4020 Headers & Wire Housings 20,987
MCP6004-I/ST Operational Amplifiers - Op Amps 103
08052C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,246
B140HB-13-F Schottky Diodes & Rectifiers 5,249
RK73H1JTTD49R9F Thick Film Resistors - SMD 343,651
0603ZG105ZAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,892
Real Time Availability
Stock:
2,977 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.316
  100: $0.177
  1,000: $0.132
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.114
  9,000: $0.107
  24,000: $0.098
  45,000: $0.094
  99,000: $0.091
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 156058099 147914401 190359769