Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NVTP2955G
Manufacturer Part #:

NVTP2955G

Manufacturer:

Description: MOSFET POWER MOSFET 60V 12A 196
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Share |
Manufacturer: ON Semiconductor
RoHS: No
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 60 V
Continuous Drain Current: - 12 A
Resistance Drain-Source RDS (on): 156 mOhms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: TO-220
Fall Time: 85 ns
Forward Transconductance gFS (Max / Min): 6 S
Gate Charge Qg: 14 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 62.5 W
Rise Time: 80 ns
Typical Turn-Off Delay Time: 47 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,066 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $0.74
  25: $0.713
  100: $0.684
  250: $0.636
  500: $0.565
  1,000: $0.529
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.52
FHAC0001ZXJ
Fuse Holders HOLDER ATO INLINE W/COVER
Littelfuse
1: $5.42
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
IR2110PBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $4.74
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
HEF40106BP,652
Inverters HEX SCHMITT TRIGGER
NXP Semiconductors
1: $0.77
22-05-3041
Headers & Wire Housings R/A PCB HDR 4P TIN FRICTIO ...
Molex
1: $0.71
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
90131-0123
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VER ...
Molex
1: $0.85
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
SN74LS14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.42
STTH1R02QRL
Rectifiers Recovery Diode Ultra Fast
STMicroelectronics
1: $0.38
3362P-1-501LF
Trimmer Resistors - Through Hole 1/4"SQ 500OHMS 10 ...
Bourns
1: $1.02
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
STCS05ADR
LED Lighting Drivers 0.5A MAX CONSTANT CURRENT LED ...
STMicroelectronics
1: $1.42

000000001