|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NVTFS5826NLTWG
Manufacturer Part #:

NVTFS5826NLTWG

Manufacturer:

Description:
MOSFET Single N-Channel 60V,20A,24mohm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 20 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 25 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Qg - Gate Charge: 16 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 22 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Ciss - Input Capacitance: 850 pF
Configuration: Single Quad Drain Triple Source
Fall Time: 21 ns
Forward Transconductance - Min: 8 S
Minimum Operating Temperature: - 55 C
Rise Time: 29 ns
Series: NVTFS5826NL
Factory Pack Quantity: 5000
Typical Turn-Off Delay Time: 14 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD1781DR RS-485 Interface IC 8,174
B340A-13-F Schottky Diodes & Rectifiers 188,263
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
78171-0005 Headers & Wire Housings 25,781
WSL2512R0100FEA Current Sense Resistors - SMD 23,411
SI7288DP-T1-GE3 MOSFET 15,093
PKLCS1212E4001-R1 Audio Indicators & Alerts 11,334
PKMCS0909E4000-R1 Audio Indicators & Alerts 8,830
IRFH7185TRPBF MOSFET 9,492
SRN4018-680M Fixed Inductors 2,942
Real Time Availability
Stock:
3,131 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.99
  10: $0.774
  100: $0.499
  1,000: $0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.337
  10,000: $0.325
  25,000: $0.312
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 123994918 181726193 132190936 197847692