|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NVTFS5826NLTAG
Manufacturer Part #:

NVTFS5826NLTAG

Manufacturer:

Description:
MOSFET Single N-Channel 60V,20A,24mohm
Mouser Online Catalog Page 739, Mouser Online Catalog
PDF Page 739, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 20 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 24 mOhms
Transistor Polarity: N-Channel
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 22 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 8 S
Series: NVTFS5826NL
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-C87BT-000E Optically Isolated Amplifiers 1,044
NRVB1H100SFT3G Schottky Diodes & Rectifiers 21,833
NVTFS5116PLTAG MOSFET 797
OPA365AQDBVRQ1 Operational Amplifiers - Op Amps 3,576
B82432T1102K Fixed Inductors 7,382
PIC10F320T-I/OT 8-bit Microcontrollers - MCU 5,202
TNPW06033K83BEEA Thin Film Resistors - SMD 5,405
SZMMBZ18VALT1G TVS Diode Arrays 12,103
STPS1H100AY Schottky Diodes & Rectifiers 2,095
RG1608P-512-B-T5 Thin Film Resistors - SMD 7,418
Real Time Availability
Stock:
7,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.99
  10: $0.774
  100: $0.499
  1,000: $0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.337
  9,000: $0.325
  24,000: $0.312
  49,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192664289 132190936 147914401 102030732 123994918 181726193 197847692