|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NVTFS5811NLTAG
Manufacturer Part #:

NVTFS5811NLTAG

Manufacturer:

Description:
MOSFET Single N-Channel 40V,40A,6.5mOhm
Mouser Online Catalog Page 739, Mouser Online Catalog
PDF Page 739, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 40 A
Vds - Drain-Source Breakdown Voltage: 40 V
Rds On - Drain-Source Resistance: 6.7 mOhms
Transistor Polarity: N-Channel
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 21 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 24.6 S
Series: NVTFS5811NL
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MWCT1001AVLH Wireless Charging ICs 579
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,639
FT2232D-REEL USB Interface IC 14,280
nRF51822-QFAA-R7 RF System on a Chip - SoC 27,034
NC3FXX XLR Connectors 14,702
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 37,840
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,813
BAL-NRF01D3 Signal Conditioning 26,135
APTD1608SURCK Standard LEDs - SMD 134,800
CGA5L2C0G1H104J160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,135
Real Time Availability
Stock:
1,123 Can Ship Immediately

On Order: 1500 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.24
  10: $0.998
  100: $0.766
  500: $0.677
  1,000: $0.535
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.474
  9,000: $0.456
  24,000: $0.442
  49,500: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192664289 194760890 159337939 106937747 132688186 154769578 123994918 181726193 197847692 132190936 147914401 102030732 114653225