|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NVTFS4823NTAG
Manufacturer Part #:

NVTFS4823NTAG

Manufacturer:

Description:
MOSFET Single N-Channel 30V,10A,10.5mOhm
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 30 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 10.5 mOhms
Transistor Polarity: N-Channel
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 21 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 34 S
Series: NVTFS4823N
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MWCT1001AVLH Wireless Charging ICs 579
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
UCBBJE20-1 RF Connectors / Coaxial Connectors 7,129
503398-1892 Memory Card Connectors 8,701
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
NVTFS5116PLTAG MOSFET 797
ABM3-8.000MHz-D2Y-T Crystals 27,375
39357-0002 Fixed Terminal Blocks 8,305
74737-0004 I/O Connectors 1,450
78727-0001 Memory Card Connectors 3,710
Real Time Availability
Stock:
9,440 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  10: $0.762
  100: $0.491
  1,000: $0.393
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.332
  9,000: $0.319
  24,000: $0.307
  49,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192664289 132190936 147914401 123994918 181726193 197847692