|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NVMFS4841NT1G
Manufacturer Part #:

NVMFS4841NT1G

Manufacturer:

Description:
MOSFET Single N-Channel 30V,89A,7mOhm
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 89 A
Rds On - Drain-Source Resistance: 7 mOhms
Maximum Operating Temperature: + 175 C
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 16 S
Pd - Power Dissipation: 112 W
Series: NVMFS4841N
Factory Pack Quantity: 1500
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STCS2ASPR LED Lighting Drivers 25,544
IRLML6344TRPBF MOSFET 61,995
AD8205YRZ Differential Amplifiers 2,387
WSL1206R1000FEA Current Sense Resistors - SMD 20,264
WSL1206R1500FEA Current Sense Resistors - SMD 8,954
MBRS240LT3G Schottky Diodes & Rectifiers 14,070
LM1117IMP-3.3/NOPB LDO Voltage Regulators 9,217
LM1117MP-3.3/NOPB LDO Voltage Regulators 8,464
BSC009NE2LS5ATMA1 MOSFET 3,838
Real Time Availability
Stock:
1,470 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 1470 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.10
10:
$0.939
100:
$0.721
500:
$0.637
$0.503
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.445
$0.436
$0.428
$0.402
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192664289 181726193 114653225 132190936 147914401 102030732 124993488 123994918 197847692