|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NVD5807NT4G
Manufacturer Part #:

NVD5807NT4G

Manufacturer:

Description:
MOSFET POWER MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 23 A
Vds - Drain-Source Breakdown Voltage: 40 V
Rds On - Drain-Source Resistance: 20 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Qg - Gate Charge: 12.6 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 33 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 2 ns
Forward Transconductance - Min: 8.1 S
Minimum Operating Temperature: - 55 C
Rise Time: 20.4 ns
Series: NTD5807N
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 502
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,510
FXAS21002CQR1 Gyroscopes 1,335
FT230XS-R USB Interface IC 40,191
IPD50P04P4L-11 MOSFET 23,825
LM158DT Operational Amplifiers - Op Amps 12,584
SST25VF040B-80-4I-SAE Flash Memory 16,299
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,367
C3225X7R1E106K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,889
Real Time Availability
Stock:
2,434 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.516
  100: $0.325
  1,000: $0.251
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.214
  10,000: $0.199
  25,000: $0.189
  50,000: $0.185
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 123994918 132190936 197847692 181726193 147914401