|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NUP4114UCW1T2G
Manufacturer Part #:

NUP4114UCW1T2G

Manufacturer:

Description:
TVS Diode Arrays TVS ARRAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Channels: 5 Channel
Capacitance: 3 pF
Breakdown Voltage: 6 V
Clamping Voltage: 8.7 V
Operating Voltage: 5.5 V
Peak Surge Current: 6 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: NUP4114
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SC-88
Brand: ON Semiconductor
Dimensions: 1.25 mm W x 2 mm L x 0.95 mm H
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
PIC18F67J60-I/PT 8-bit Microcontrollers - MCU 1,839
ZX62-AB-5PA(11) USB Connectors 21,509
HDT0001 Detector Switches 11,058
BLM41PG181SN1L EMI Filter Beads, Chips & Arrays 30,244
SFV20R-1STE1HLF FFC & FPC Connectors 2,154
PMEG2010EJ,115 Schottky Diodes & Rectifiers 2,081
NCP15XW332J03RC NTC Thermistors 5,099
HMK316B7474KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,023
TL1014AF160QG Tactile Switches 350
Real Time Availability
Stock:
18,664 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.253
  100: $0.12
  1,000: $0.092
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.078
  9,000: $0.071
  24,000: $0.067
  45,000: $0.06
  99,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


155743582 156601485 195371018 197847692 106110656 138817556 101305138 113805012 153257584 154619418 156058099 131121624 147914401