Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NUP2201MR6T1G
Manufacturer Part #:

NUP2201MR6T1G

Manufacturer:

Description: TVS Diode Arrays Low Cap. TVS Array Hi Spd Data Protect
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 2 Channels
Breakdown Voltage: 6 V
Clamping Voltage: 20 V
Operating Voltage: 5 V
Peak Surge Current: 25 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: NUP2201MR6
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Capacitance: 5 pF
Dimensions: 1.5 mm W x 3 mm L
Package / Case: TSOP-6
Packaging: Reel
Peak Pulse Power Dissipation: 500 W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
71,669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.59
  25: $0.45
  100: $0.372
  500: $0.273
  1,000: $0.211
  2,000: $0.191
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.191
  5,000: $0.179
  10,000: $0.167
  25,000: $0.158
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
GRM32ER7YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.05
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
20-101-1319
Ethernet Modules RCM6710 MiniCore
Rabbit Semiconductor
1: $45.00
67913-0002
Memory Card Connectors 2.5MM STD MEM CD CON REV MT ...
Molex
1: $4.63
FDN358P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.47
0154008.DR
Fuses Fuseblock w/ fuse 8A OMNI BLOK 154
Littelfuse
1: $1.60
AT90USB1287-AU
8-bit Microcontrollers - MCU AVR USB 128K FLASH 16 ...
Atmel
1: $12.92
TAJB106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.13
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
AT25256B-XHL-B
EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3
Atmel
1: $1.76
53780-0570
Headers & Wire Housings 1.25MM HDR. 5 CKT R/A SMT
Molex
1: $2.01
597-7701-107F
Standard LEDs - SMD RED/GREEN DIFFUSED
Dialight
1: $1.06
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
SI3951DV-T1-E3
MOSFET DUAL P-CH 20V(D-S)
Vishay/Siliconix
1: $0.53
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
BZT52C4V7-7-F
Zener Diodes 4.7V 500mW
Diodes Inc.
1: $0.21
CRCW080522R0FKEA
Thick Film Resistors - SMD 1/8watt 22ohms 1% 100pp ...
Vishay/Dale
1: $0.22


This product is also available in:
154619418