|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NUP2114UPXV5T1G
Manufacturer Part #:

NUP2114UPXV5T1G

Manufacturer:

Description:
TVS Diode Arrays LOW CAP TVS ARRAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Polarity: Unidirectional
Channels: 2 Channel
Capacitance: 0.8 pF
Breakdown Voltage: 6 V
Clamping Voltage: 9.1 V
Operating Voltage: 5 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: NUP2114
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-553
Dimensions: 1.3 mm W x 1.7 mm L x 0.55 mm H
Packaging: Reel
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2130-F01-GM I/O Controller Interface IC 1,371
INA826AIDRGT Instrumentation Amplifiers 1,747
MAX9618AXA+T Operational Amplifiers - Op Amps 1,231
CRCW06034K70FKEA Thick Film Resistors - SMD 571,241
LB Q39G-L2N2-35-1 Standard LEDs - SMD 33,642
LB Q39G-N1P1-35-1 Standard LEDs - SMD 34,340
LS Q976-NR-1 Standard LEDs - SMD 144,884
LT Q39G-Q1S2-25-1-5 Standard LEDs - SMD 15,162
ABS07-120-32.768kHz-T Crystals 8,169
Real Time Availability
Stock:
8,218 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.277
  100: $0.155
  1,000: $0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.10
  8,000: $0.093
  24,000: $0.086
  48,000: $0.082
  100,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


155743582 137147700 155186647 197847692 195371018 131121624 147914401 153257584 154619418 156058099 106110656